
Single channel digital rheostat featuring 1024 positions and 1% resistor tolerance error. This component offers an I²C interface and 50kΩ resistance with linear taper. Operating across a dual supply voltage range of 2.5V to 2.75V, it boasts a 300kHz bandwidth and a low operating supply current of 1µA. Encased in an MSOP package for surface mounting, it operates from -40°C to 125°C and includes non-volatile memory.
Analog Devices AD5272BRMZ-50-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5272BRMZ-50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
