
Analog Devices AD5280BRU50 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5280BRU50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.