
256-position, single-channel digital potentiometer with a linear taper and 20kΩ resistance. Features an I2C interface operating at up to 400kHz, supporting dual supply voltages from ±4.5V to ±5.5V and a single supply of 4.5V to 16.5V. Offers a -3dB bandwidth of 310kHz and a maximum operating temperature of 85°C. Packaged in a 1mm height TSSOP for surface mounting.
Analog Devices AD5280BRUZ20 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5280BRUZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
