
Single-channel, 256-position digital potentiometer with linear taper and 20kΩ resistance. Features I2C interface, operating from a dual supply of ±5V or a single supply up to +15V. Offers a -3dB bandwidth of 310kHz and a maximum operating frequency of 400kHz. Packaged in a TSSOP surface-mount case with tin, matte contact plating. Operates across a temperature range of -40°C to +85°C.
Analog Devices AD5280BRUZ20-REEL7 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5280BRUZ20-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
