256-position, dual-channel digital potentiometer with 20kΩ resistance. Features I2C and serial 2-wire interface, operating from a dual supply of ±5V (4.5V to 5.5V) or a single supply of 4.5V to 16.5V. Supports 400kHz frequency and operates across a temperature range of -40°C to 85°C. Surface mountable in a TSSOP package, this volatile memory device has a nominal supply current of 25µA.
Analog Devices AD5282BRU20-REEL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25uA |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5282BRU20-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.