Dual 200kΩ digital potentiometer, surface mount, featuring a 2-wire serial control interface with 256 positions. This integrated circuit operates with a dual supply voltage range of 4.5V to 5.5V, and a single supply voltage from 4.5V to 16.5V. It supports a 400kHz frequency and offers linear taper with 30% tolerance. The component is packaged in a 16-pin TSSOP with tin-lead contact plating.
Analog Devices AD5282BRU200-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 200kR |
| RoHS Compliant | No |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5282BRU200-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.