
256-position, linear taper digital potentiometer with 10kΩ resistance and 30% tolerance. Features SPI interface, 30V max supply voltage, and operates from -40°C to 125°C. MSOP package with tin, matte contact plating. Suitable for surface mount applications.
Analog Devices AD5290YRMZ10 technical specifications.
| -3db Bandwidth | 470Hz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4MHz |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 30V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 15uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Voltage | 35V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5290YRMZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
