
Analog Devices AD5291BRUZ-100 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Elements | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5291BRUZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
