
Analog Devices AD5291BRUZ-100-RL7 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2uA |
| Number of Positions | 256 |
| Operating Supply Current | 2uA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5291BRUZ-100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
