Single channel digital potentiometer featuring 256 positions and 1% resistance tolerance. This linear taper device offers a 20kΩ resistance value and operates with a dual supply voltage range of ±9V to ±15V, with a maximum of ±16.5V. The SPI interface facilitates communication, and the non-volatile memory allows for programmable settings. Packaged in a TSSOP with tin-matte contact plating, it supports surface mounting and operates from -40°C to 105°C.
Analog Devices AD5291BRUZ-20 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Taper | Linear |
| Tolerance | 1% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5291BRUZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
