
Analog Devices AD5291BRUZ-50 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Operating Supply Current | 2uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5291BRUZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
