The AD5291BRUZ-50-RL7 is a 14-pin industrial digital potentiometer from Analog Devices, operating between -40°C and 105°C. It has a nominal supply voltage of 15V and is packaged in a ROHS compliant, MO-153AB-1, TSSOP-14 package. This digital potentiometer is designed for use in industrial applications.
Analog Devices AD5291BRUZ-50-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5291BRUZ-50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.