
1024-position digital potentiometer with 100 kOhm resistance. Volatile memory type, single or dual power supply. Surface mountable in a 14-pin TSSOP package with gull-wing leads, measuring 5mm x 4.4mm x 1mm. Operating temperature range from -40°C to 105°C.
Analog Devices AD5293BRUZ-100-RL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Number of Pot per Package | 1 |
| Number of Positions | 1024 |
| Resistance Value | 100kOhm |
| Memory Type | Volatile |
| Power Supply Type | Single|Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5293BRUZ-100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.