
8-Bit Digital-to-Analog Converter (DAC) with a single channel and voltage output. Features a 250 kS/s conversion rate, SPI serial interface, and rail-to-rail voltage output. Operates from a 2.7 V to 5.5 V supply, with a maximum power dissipation of 1.4 mW. Integral nonlinearity is 1 LSB, and settling time is 4 µs. Packaged in SOT-23-6, supplied on tape and reel.
Analog Devices AD5300BRT-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Full Scale Error | -3.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 4us |
| Slew Rate | 1V/µs |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5300BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
