
8-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features a 250 kS/s conversion rate, 6 µs settling time, and unipolar output polarity. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 1.4mW. Housed in a 6-pin SOT-23 package with tin, matte contact plating. RoHS compliant and supplied in tape and reel packaging.
Analog Devices AD5300BRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Full Scale Error | -3.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5300BRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
