
8-Bit Rail-to-Rail Voltage Output DAC, featuring an SPI, Serial, 3-Wire interface. Operates with a 2.7V to 5.5V supply voltage and offers a 250KS/s conversion rate. Achieves 1LSB Integral Nonlinearity (INL) and a full-scale error of -3.5LSB. Housed in a SOT-23-6 package, this single-channel DAC has a nominal supply current of 140µA and a power dissipation of 1.4mW.
Analog Devices AD5300BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Full Scale Error | -3.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 140uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 4us |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5300BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
