
Analog Devices AD5301BRT-500RL7 technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5301BRT-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
