Analog Devices AD53020JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ACTIVE DELAY LINE |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD53020JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.