The AD5302ARMZ-REEL is an 8-bit digital-to-analog converter with an industrial temperature range of -40°C to 105°C. It operates at a nominal supply voltage of 3V and has a maximum supply current of 0.45mA. The device is available in a TSSOP package with 10 pins, measuring 3mm in width and length. It is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices AD5302ARMZ-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5302ARMZ-REEL to view detailed technical specifications.
No datasheet is available for this part.