
Dual-channel, 8-bit digital-to-analog converter (DAC) with a rail-to-rail voltage output. Features a 167 kS/s conversion rate and SPI interface. Operates from a 2.5 V to 5.5 V supply, offering a 2.5 V to 5.5 V output voltage range. Integral nonlinearity is 0.5 LSB, with a settling time of 6 µs and slew rate of 0.7 V/µs. Packaged in a 10-lead MicroSOIC (MSOP) with tin-lead contact plating.
Analog Devices AD5302BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5302BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
