
Dual rail-to-rail voltage output 8-bit digital-to-analog converter (DAC) with two channels. Features a 167 kS/s conversion rate, 0.5 LSB integral nonlinearity, and 6 µs settling time. Operates from a 2.5 V to 5.5 V supply with a nominal supply current of 300 µA. Interface options include SPI and 3-wire serial. Housed in a 10-lead MicroSOIC package.
Analog Devices AD5302BRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 300uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5302BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
