
Analog Devices AD5303BRUZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 167KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5303BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
