
Analog Devices AD53040KRPZ technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 50uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 19V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD53040KRPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
