
Quad voltage output 8-bit digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features SPI serial interface, 2.5 V to 5.5 V operating supply voltage, and 2.5 V to 5.5 V output voltage range. Integral nonlinearity is 1 LSB, with a settling time of 6 µs and slew rate of 0.7 V/µs. Housed in a 10-lead MSOP package, this general-purpose DAC offers 4 channels and a maximum power dissipation of 4.5 mW.
Analog Devices AD5304ARM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5304ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
