
The AD5305ARM-REEL7 is an 8-bit digital-to-analog converter with four channels, operating at a conversion rate of 167 kilosamples per second. It features an integral nonlinearity of 1 least significant bit and a settling time of 8 microseconds. The device is available in a surface-mount MSOP package and is specified for operation over the temperature range of -40°C to 105°C. The AD5305ARM-REEL7 is not RoHS compliant.
Analog Devices AD5305ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 167KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5305ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.