
Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a 2-wire serial interface. Operates with supply voltages from 2.5 V to 5.5 V, offering a maximum output voltage of 5.5 V. Achieves a conversion rate of 167 kS/s with an integral nonlinearity (INL) of 1 LSB. Housed in a 10-lead MicroSOIC package, this component is supplied on tape and reel.
Analog Devices AD5305ARMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5305ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
