
Quad voltage output 8-bit digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features a single supply voltage range of 2.5 V to 5.5 V and a low quiescent current of 400 µA. Offers SPI serial interface, 8-bit resolution, and unipolar output polarity. Integral nonlinearity is 1 LSB, with a settling time of 6 µs and slew rate of 0.7 V/µs. Packaged in a 16-lead TSSOP with tin-matte contact plating, this component operates from -40°C to 105°C.
Analog Devices AD5307ARUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5307ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
