
Octal voltage output 8-bit digital-to-analog converter (DAC) operating from a 2.5 V to 5.5 V supply. Features an 8-bit resolution, providing 256 discrete output levels. Housed in a 16-lead TSSOP package with a JEDEC code of R-PDSO-G16, measuring 4.4 mm in width and 5 mm in length. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C. Maximum supply current is 1.8 mA.
Analog Devices AD5308ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5308ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.