
Octal voltage output 8-bit DACs with 8 channels, offering a 2.5V to 5.5V operating supply voltage. Features an SPI interface, 167 kS/s conversion rate, and 6 µs settling time. Integral nonlinearity is 0.75 LSB, with a slew rate of 0.7 V/µs. Housed in a 16-lead TSSOP package with tin/lead contact plating, this component operates from -40°C to 105°C.
Analog Devices AD5308BRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5308BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
