
Octal voltage output 8-bit DACs, featuring 8 channels and 8-bit resolution. Operates with a single supply voltage range of 2.5V to 5.5V, supporting a maximum input voltage of 5.5V and maximum output voltage of 5.5V. Offers a conversion rate of 167 kS/s with a settling time of 6 µs and slew rate of 0.7 V/µs. Interface options include SPI and 3-wire serial communication. Packaged in a 16-lead TSSOP with tin-matte contact plating, this RoHS compliant component has a maximum power dissipation of 5mW and an operating temperature range of -40°C to 105°C.
Analog Devices AD5308BRUZ-REEL7 technical specifications.
Download the complete datasheet for Analog Devices AD5308BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
