
10-bit Digital-to-Analog Converter (DAC) with a single voltage output channel. Features a rail-to-rail output, 167 kS/s conversion rate, and 6 µs settling time. Operates from a 2.7 V to 5.5 V single supply, consuming a maximum of 140 µA. Supports SPI and I2C serial interfaces. Packaged in a compact SOT-23, measuring 3mm x 1.7mm x 1.3mm.
Analog Devices AD5310BRTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 1V/µs |
| Supply Current | 140uA |
| Supply Type | Single |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5310BRTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.