
Dual rail-to-rail voltage output 10-bit DAC, featuring a 10-bit resolution and two DAC channels. Operates with a supply voltage range of 2.5 V to 5.5 V and consumes a maximum of 230 µA. Offers a conversion rate of 143 kS/s and a settling time of 9 µs. Interface is SPI, serial, 3-wire. Packaged in MSOP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD5312ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5312ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
