
Dual rail-to-rail voltage output 10-bit DAC with a 2.5V to 5.5V supply range. Features a 143 kS/s conversion rate, SPI serial interface, and 2 channels. Integral nonlinearity is 2 LSB, with a settling time of 7 µs and slew rate of 0.7 V/µs. Operates from -40°C to 105°C, packaged in SOP on tape and reel.
Analog Devices AD5312WARMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5312WARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
