
Dual 10-bit Digital-to-Analog Converter (DAC) with a 2 ppm/°C internal reference. Features SPI, I2C, and serial interfaces. Operates from a 2.7V to 5.5V supply, delivering a 0V to 5.5V output voltage. Offers 10-bit resolution with 2 LSB integral nonlinearity and a 90dB signal-to-noise ratio. Packaged in a 1.05mm height TSSOP for surface mounting.
Analog Devices AD5313RBRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.6MS/s |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 1.1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5313RBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
