
Analog Devices AD5314WARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 143KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5314WARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
