
Quad 10-bit voltage output digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 143 kS/s conversion rate, 7 µs settling time, and 0.7 V/µs slew rate. Operates from a single 2.5 V to 5.5 V supply, offering a 4-channel output with a maximum output voltage of 5.5 V. Integral nonlinearity is 4 LSB. Packaged in SOP with tin/lead plating, supplied on tape and reel.
Analog Devices AD5315ARM-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5315ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
