
Quad voltage output 10-bit digital-to-analog converter (DAC) with a 2-wire serial interface. Features a 2.5V to 5.5V operating supply voltage, 400µA quiescent current, and a 143 kS/s conversion rate. Offers 10-bit resolution and 4 DAC channels, with integral nonlinearity of 4 LSB and a settling time of 9µs. Packaged in a 1.05mm height TSSOP, this general-purpose converter operates from -40°C to 105°C.
Analog Devices AD5316ARU technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 143KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 9us |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5316ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
