Quad rail-to-rail output 10-bit digital-to-analog converter (DAC) with a 143 kS/s conversion rate. Features SPI, serial, 3-wire interface and a 4 LSB integral nonlinearity. Operates from a single +2.5 V to +5.5 V supply, offering a 400 µA current consumption. Packaged in SOP for tape and reel distribution.
Analog Devices AD5317ARUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 0uV |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5317ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
