
Quad rail-to-rail output 10-bit digital-to-analog converter (DAC) with a 2.5V to 5.5V supply range. Features a 143 kS/s conversion rate, 2.5 LSB integral nonlinearity, and SPI interface. Operates from -40°C to 105°C with a 7 µs settling time and 0.7 V/µs slew rate. This unipolar voltage output DAC offers 4 channels and a power dissipation of 2.5 mW.
Analog Devices AD5317BRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 0uV |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5317BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
