
12-bit, single-channel voltage output digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features a rail-to-rail voltage output, operating from a 2.7V to 5.5V supply. SPI and 3-wire serial interfaces are supported. Integral nonlinearity is 16 LSB, with a settling time of 8 µs and slew rate of 1 V/µs. Packaged in a SOT-23-6 with tin/lead contact plating.
Analog Devices AD5320BRT-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 345uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 1V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5320BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
