
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 125 kS/s sampling rate. Features a 10µs settling time and SPI interface. Operates from a 2.5V to 5.5V supply, with a maximum power dissipation of 2.5mW. Packaged in an MSOP-10, this unipolar voltage output DAC offers 16 LSB integral nonlinearity and a maximum operating temperature of 105°C.
Analog Devices AD5322ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5322ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
