
Dual rail-to-rail voltage output 12-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features a 3-wire SPI serial interface and operates from a 2.5 V to 5.5 V supply. Offers a 12-bit resolution with an integral nonlinearity of 16 LSB and a settling time of 8 µs. Housed in a SOP package with tin, matte contact plating, and a maximum power dissipation of 2.5 mW.
Analog Devices AD5323ARUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | AD5323 |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5323ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
