
8-Bit single-channel voltage-output Digital-to-Analog Converter (DAC) with a parallel interface. Features a 167 kS/s conversion rate, 6 µs settling time, and 0.7 V/µs slew rate. Operates from a 2.5V to 5.5V single supply voltage, with a maximum output voltage of 5.5V. Integral nonlinearity is 1 LSB. Packaged in SOP with tin-matte plating, supplied on tape and reel.
Analog Devices AD5330BRUZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5330BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
