
The AD5332BRUZ-REEL7 is a dual 8-bit digital-to-analog converter (DAC) with a parallel interface. It is packaged in a lead-free TSSOP-20 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and has a settling time of 8us. The AD5332BRUZ-REEL7 is RoHS compliant and is available in tape and reel packaging.
Analog Devices AD5332BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5332BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
