The AD5336BRU-REEL is a 10-bit digital-to-analog converter with 24 terminals and a dual terminal position. It operates within an industrial temperature range of -40°C to 105°C and has a maximum supply current of 0.9 mA. The device is available in a 28-pin TSSOP package with a width of 4.4 mm and a length of 9.7 mm. It is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices AD5336BRU-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5336BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.