
The AD5336BRU-REEL7 is a 4-channel digital-to-analog converter with 10-bit resolution. It features a parallel interface and is packaged in a TSSOP-28 package. The device operates over a temperature range of -40°C to 105°C. The AD5336BRU-REEL7 is available in quantities of 1000 units, packaged in tape and reel format. It is not RoHS compliant.
Analog Devices AD5336BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of D/A Converters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5336BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
