
Dual-channel, 12-bit digital-to-analog converter (DAC) with serial input, offering a 14.8 kS/s conversion rate and 10 µs settling time. Features include I2C and 2-wire serial interface, unipolar voltage output, and integral nonlinearity of 8 LSB. Operates from a 2.5V to 5.5V supply, with a maximum power dissipation of 1.9mW. Packaged in an MSOP with tin/lead contact plating, this component is supplied on a tape and reel.
Analog Devices AD5339BRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 14.8KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 14.8KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5339BRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
