This commercial-grade IC features 10 terminals and operates within a temperature range of 0 to 70°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V, with a minimum supply voltage of 10V. The IC is packaged in a 10-pin configuration with a bottom terminal position.
Analog Devices AD533KH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD533KH to view detailed technical specifications.
No datasheet is available for this part.