The AD5340BRU-REEL7 is a 12-bit digital-to-analog converter with an industrial temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply current of 0.25mA. The device is packaged in a plastic TSSOP-24 package with a width of 4.4mm and a length of 7.8mm. It has 24 terminals and a single function. The converter is suitable for use in industrial applications.
Analog Devices AD5340BRU-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.25 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5340BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.