
Analog Devices AD5340BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5340BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
